Surface mount chip resistor featuring 12mΩ resistance with a 1% tolerance. This thick film, low-ohm resistor is rated for 1W maximum power dissipation and operates across a wide temperature range of -55°C to 155°C. The 1206 (3216 metric) case code offers tin contact plating and is designed for automotive AEC-Q200 compliance. Packaged in tape and reel, this RoHS compliant component is ideal for demanding applications.
Panasonic ERJ-8BWFR012V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 12mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film, Low-Ohm-Resistor |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-8BWFR012V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.