Surface mount chip resistor featuring 15mΩ resistance with a 1% tolerance. This 1W thick film, low-ohm resistor is housed in a 1206 (3216 metric) case code with tin contact plating. Operating across a wide temperature range of -55°C to 155°C, it is designed for automotive applications with AEC-Q200 qualification. The component is lead-free and RoHS compliant, supplied in tape and reel packaging.
Panasonic ERJ-8BWFR015V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 15mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film, Low-Ohm-Resistor |
| RoHS Compliant | Yes |
| Series | ERJ |
| Size Code | 1206 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-8BWFR015V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
