Surface mount thick film chip resistor, 0.039 Ohm resistance with 1% tolerance. Features a 1W power rating and a ±150ppm/°C temperature coefficient, operating from -55°C to +155°C. Constructed in a 1206 (3216 metric) case code with tin plated terminations, this lead-free, RoHS compliant component is suitable for automotive applications with AEC-Q200 qualification.
Panasonic ERJ-8BWFR039V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 39mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film, Low-Ohm-Resistor |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-8BWFR039V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.