
The ERJ-8BWJR020V is a 2% tolerance, 20mR resistance, chip resistor from Panasonic. It is available in a 1206 package, with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. This resistor is RoHS compliant and features automotive AEC-Q200 certification. It is suitable for surface mount applications and is available in tape and reel packaging.
Panasonic ERJ-8BWJR020V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.65mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-8BWJR020V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
