
Surface mount thick film chip resistor, 1206 case code (3216 metric), offering 24mΩ resistance with a 5% tolerance. Features a 1W maximum power dissipation and operates across a wide temperature range from -55°C to +155°C. This component is AEC-Q200 qualified for automotive applications, lead-free, and RoHS compliant with tin contact plating. Packaged in tape and reel for automated assembly.
Panasonic ERJ-8BWJR024V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 24mR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-8BWJR024V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.