
Automotive-grade thick film chip resistor, 1206 (3216 metric) SMD package, offering 43mΩ resistance with a 5% tolerance. Features 1W maximum power dissipation, a wide operating temperature range of -55°C to +155°C, and a temperature coefficient of 150ppm/°C. Designed for surface mounting with tin contact plating, this lead-free and RoHS compliant component is supplied on tape and reel.
Panasonic ERJ-8BWJR043V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 43mR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-8BWJR043V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.