
The ERJ-8BWJR075V is a 75 milliohm, 1 watt, 5% tolerance surface mount chip resistor from Panasonic. It has a maximum operating temperature range of -55°C to 155°C and is packaged in a 1206 case with a 1.6mm depth and 0.65mm height. The resistor is RoHS compliant and features automotive AEC-Q200 qualification. It is available in a tape and reel packaging with 1 resistor per package.
Panasonic ERJ-8BWJR075V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.65mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 75mR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-8BWJR075V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.