The ERJ-8BWJR091V is a 91 milliohm, 5% tolerance, thick film chip resistor from Panasonic. It is designed for surface mount applications and features a maximum operating temperature range of -55°C to 155°C. This resistor is RoHS compliant and meets the automotive AEC-Q200 standard. It has a maximum power dissipation of 1W and is available in a 1206 package.
Panasonic ERJ-8BWJR091V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.03inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 91mR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-8BWJR091V to view detailed technical specifications.
No datasheet is available for this part.