
Surface mount chip resistor featuring 12.1 ohm resistance with a 1% tolerance. This thick film resistor operates within a -55°C to +155°C temperature range, rated for 200V DC. The 1206 (3216 metric) case code component offers 250mW maximum power dissipation and is constructed with tin contact plating. Designed for automotive applications, it meets AEC-Q200 standards and is packaged in tape and reel.
Panasonic ERJ-8ENF12R1V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Resistance | 12.1R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-8ENF12R1V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.