Surface mount thick film chip resistor, 1206 (3216 metric) case size, featuring 267 Ohm resistance with a 1% tolerance. Rated for 200V DC, this component offers a maximum power dissipation of 250mW and operates across a temperature range of -55°C to 155°C. Designed for automotive applications with AEC-Q200 qualification, it utilizes tin contact plating and is supplied on tape and reel.
Panasonic ERJ-8ENF2670V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Resistance | 267R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-8ENF2670V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.