Surface mount thick film chip resistor with 33kΩ resistance and 1% tolerance. Features a 1206 imperial case code (3216 metric) and a maximum power dissipation of 250mW. Operates across a temperature range of -55°C to 155°C with a voltage rating of 200V. Designed for surface mounting with tin contact plating and packaged on tape and reel.
Panasonic ERJ-8ENF3302V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 33kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-8ENF3302V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.