Surface mount thick film chip resistor featuring 33.2 kΩ resistance with a 1% tolerance. This component is rated for 0.25W (250mW) power dissipation and a 200V DC voltage rating. Constructed in a 1206 (3216 metric) rectangular case with tin contact plating, it operates across a wide temperature range from -55°C to +155°C and meets automotive AEC-Q200 standards. The component is supplied on tape and reel and is RoHS compliant.
Panasonic ERJ-8ENF3322V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Resistance | 33.2kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-8ENF3322V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.