
Surface mount chip resistor featuring 56 Ohm resistance with 1% tolerance. This thick film resistor is rated for 0.25W (250mW) power dissipation and a 200V DC rated voltage. Housed in a 1206 (3216 metric) case code with tin contact plating, it operates across a temperature range of -55°C to +155°C. Designed for surface mounting, it offers a 1.6mm width and 0.126 inch length.
Panasonic ERJ-8ENF56R0V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Resistance | 56R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-8ENF56R0V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.