Automotive-grade 1206 SMD chip resistor featuring 63.4kR resistance with a 1% tolerance. This thick film resistor offers a 250mW power dissipation and a 200V voltage rating, operating across a -55°C to 155°C temperature range. Constructed with tin plating and a rectangular shape, it measures 3.2mm in length, 1.6mm in width, and 0.6mm in height, suitable for surface mounting. Packaged in tape and reel, this component is RoHS and Reach SVHC compliant.
Panasonic ERJ-8ENF6342V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Yes |
| Resistance | 63.4kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-8ENF6342V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.