Surface mount chip resistor featuring thick film construction, 63.4 Ohm resistance with 1% tolerance, and a power rating of 0.25W (1/4W). This component operates within a temperature range of -55°C to 155°C and has a voltage rating of 200V. The 1206 (3216 metric) case size is suitable for automated assembly, and it is supplied in tape and reel packaging. Automotive AEC-Q200 qualification ensures reliability for demanding applications.
Panasonic ERJ-8ENF63R4V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Resistance | 63.4R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-8ENF63R4V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.