RES 560K OHM 1/8W 5% 1206 SMD
Panasonic ERJ-8GCYJ564M technical specifications.
| Package/Case | 1206 |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 560kR |
| Series | ERJ |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ERJ-8GCYJ564M to view detailed technical specifications.
No datasheet is available for this part.