150 kOhm, 5% tolerance thick film SMD chip resistor with a 200V DC rating. Features a 1206 [3216 Metric] case code, 250mW power dissipation, and operates across a -55°C to 155°C temperature range. Designed for surface mount applications with tin contact plating and is Automotive AEC-Q200 qualified. Packaged on tape and reel for efficient assembly.
Panasonic ERJ-8GEYJ154V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 150kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-8GEYJ154V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.