Surface mount chip resistor with 1.8 Ohm resistance and 5% tolerance. Features a 1206 imperial / 3216 metric case code, 250mW power dissipation, and a 200V voltage rating. Constructed with tin contact plating, this component operates from -55°C to 155°C and is Automotive AEC-Q200 qualified. Packaged on tape and reel, it is RoHS compliant.
Panasonic ERJ-8GEYJ1R8V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 1.8R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-8GEYJ1R8V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.