This 200V thick film chip resistor from Panasonic is designed for surface mount applications. It features a 5% tolerance and a maximum power dissipation of 250mW. The resistor is packaged in a 1206 case, measuring 0.126inch in length and 0.028inch in height. It operates over a temperature range of -55°C to 155°C and is compliant with RoHS regulations.
Panasonic ERJ-8GEYJ305V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 3MR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-8GEYJ305V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.