Surface mount chip resistor featuring 1.2 Ohm resistance with a 1% tolerance. This thick film resistor is housed in a 1206 (3216 metric) case code, measuring 3.2mm in length, 1.6mm in width, and 0.6mm in height. It offers a maximum power dissipation of 250mW and operates across a temperature range of -55°C to 125°C. Contact plating is tin, and the component is lead-free and RoHS compliant, with automotive AEC-Q200 qualification.
Panasonic ERJ-8RQF1R2V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 1.2R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-8RQF1R2V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.