Surface mount thick film chip resistor with 1.8 Ohm resistance and 1% tolerance. Features a 1206 case code (3.2mm L x 1.6mm W x 0.6mm H) and 250mW power dissipation. Designed for automotive applications with AEC-Q200 qualification, operating from -55°C to 125°C. Tin contact plating and RoHS compliant.
Panasonic ERJ-8RQF1R8V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Yes |
| Resistance | 1.8R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-8RQF1R8V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.