Surface mount chip resistor featuring 8.2 ohm resistance with a 1% tolerance. This thick film resistor operates within a -55°C to +125°C temperature range and offers a maximum power dissipation of 250mW. Designed for automotive applications with AEC-Q200 qualification, it utilizes a 1206 [3216 Metric] case size and tin contact plating. The component is RoHS compliant and packaged on tape and reel.
Panasonic ERJ-8RQF8R2V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 8.2R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-8RQF8R2V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
