
Surface mount chip resistor with 220mΩ resistance and 5% tolerance. Features a 1206 (3216 metric) rectangular case, thick film technology, and tin contact plating. Rated for 1/4W (250mW) power dissipation and operates across a temperature range of -55°C to 125°C. Automotive AEC-Q200 qualified and RoHS compliant. Packaged on tape and reel.
Panasonic ERJ-8RQJR22V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 220mR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-8RQJR22V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.