
Surface mount chip resistor featuring thick film technology in a 1206 (3216 metric) case size. Offers 0.68 Ohm resistance with a 5% tolerance and 1/4W (250mW) power dissipation. Operating temperature range is -55°C to +125°C, with a temperature coefficient of ±250ppm/°C. Contact plating is tin, and the component is lead-free and RoHS compliant. Automotive AEC-Q200 qualified and supplied on tape and reel.
Panasonic ERJ-8RQJR68V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 680mR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-8RQJR68V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.