
The ERJ-A1AJ121U is a 200V thick film chip resistor from Panasonic with a resistance of 120 ohms and a tolerance of 5%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a tape and reel format with 4000 units per package. It is RoHS compliant and lead-free.
Panasonic ERJ-A1AJ121U technical specifications.
| Case Code (Metric) | 6432 |
| Package/Case | 1225 |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 120R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ-A1 |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-A1AJ121U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
