Surface mount thick film chip resistor with 39 ohm resistance and 5% tolerance. Features a 200V voltage rating, 1.33W power dissipation, and operates across a -55°C to 155°C temperature range. Housed in a 2512 (6432 metric) case code with tin contact plating. Designed for surface mounting with two terminations, this component is lead-free and RoHS compliant.
Panasonic ERJ-A1AJ390U technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.33W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 39R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-A1AJ390U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.