Thick film chip resistor, 5.6kR resistance with 5% tolerance. Features a 2512 (6432 metric) SMD/SMT case code, 1.33W max power dissipation, and 200V voltage rating. Operates from -55°C to 155°C with a 200ppm/°C temperature coefficient. Packaged in tape and reel, this lead-free component offers tin contact plating and is RoHS compliant.
Panasonic ERJ-A1AJ562U technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.33W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 5.6kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-A1AJ562U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.