Surface mount thick film chip resistor, 1 Ohm resistance with 1% tolerance. Features a 2512 imperial case code (6432 metric) and a 1.33W maximum power dissipation. Operating temperature range from -55°C to 155°C, with a 200V voltage rating. Molded construction with tin contact plating, supplied on tape and reel.
Panasonic ERJ-A1BF1R0U technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 1225 |
| Contact Plating | Tin |
| Depth | 3.2mm |
| Height | 0.55mm |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.33W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-A1BF1R0U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.