Surface mount chip resistor featuring 15mΩ resistance with a 5% tolerance. This thick film resistor offers a maximum power dissipation of 1.33W and a voltage rating of 200V. Housed in a 2512 (6432 metric) case code, it measures 0.126 inches in length and 0.252 inches in width, with a height of 0.026 inches. Operating across a temperature range of -55°C to 155°C, this lead-free and RoHS compliant component is supplied on tape and reel.
Panasonic ERJ-A1CJR015U technical specifications.
Download the complete datasheet for Panasonic ERJ-A1CJR015U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.