Surface mount chip resistor featuring a 27 Ohm resistance with a 5% tolerance. This thick film resistor is housed in a 2010 (5025 metric) case code, measuring 0.098 inches in length and 0.079 inches in width (5mm). It offers a maximum power dissipation of 1W and a voltage rating of 200V, operating across a temperature range of -55°C to 155°C. Contact plating is tin, and the component is lead-free and RoHS compliant.
Panasonic ERJ-B1AJ270U technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Height | 0.03inch |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 27R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-B1AJ270U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.