Thick film chip resistor, 0.011 Ohm resistance with 1% tolerance. Features 2W maximum power dissipation and a 200V voltage rating. Molded SMD package with tin contact plating, measuring 2.5mm depth, 0.55mm height, and 5mm width. Operates across a -55°C to 155°C temperature range. Surface mountable with 2 terminations, supplied on tape and reel.
Panasonic ERJ-B1CFR011U technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 1020 |
| Contact Plating | Tin |
| Depth | 2.5mm |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 11mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | Flat |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-B1CFR011U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.