
Surface mount thick film chip resistor with 0.051 Ohm resistance and 1% tolerance. Features a 2W power rating, 200V voltage rating, and operates from -55°C to 155°C. Housed in a 2010 imperial case code (5025 metric) with tin plating and flat terminations. Packaged on tape and reel for automated assembly.
Panasonic ERJ-B1CFR051U technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 1020 |
| Contact Plating | Tin |
| Depth | 2.5mm |
| Height | 0.55mm |
| Length | 0.098inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 51mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | Flat |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-B1CFR051U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.