Surface mount thick film chip resistor with 56mΩ resistance and 1% tolerance. Features a 2010 case code (5025 metric), 2W maximum power dissipation, and 200V voltage rating. Operating temperature range from -55°C to 155°C, with a 150ppm/°C temperature coefficient. Molded construction with tin contact plating, supplied on tape and reel.
Panasonic ERJ-B1CFR056U technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Height | 0.03inch |
| Length | 0.098inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 56mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-B1CFR056U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.