Thick film chip resistor featuring a 2010 (5025 metric) SMD case code, 0.075 Ohm resistance with 1% tolerance, and a 2W power rating. This surface mount component operates across a -55°C to +155°C temperature range, with a 200V DC rated voltage. It offers a 150ppm/°C temperature coefficient and tin contact plating, supplied in tape and reel packaging.
Panasonic ERJ-B1CFR075U technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 1020 |
| Contact Plating | Tin |
| Depth | 2.5mm |
| Height | 0.55mm |
| Length | 0.098inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 75mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-B1CFR075U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.