
Thick film chip resistor, 2010 imperial case size (5025 metric), offering 0.091 Ohm resistance with a 1% tolerance. Features 2W maximum power dissipation, 200V voltage rating, and a wide operating temperature range from -55°C to 155°C. This surface mount component utilizes thick film technology and is supplied on tape and reel for automated assembly.
Panasonic ERJ-B1CFR091U technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 1020 |
| Contact Plating | Tin |
| Depth | 2.5mm |
| Height | 0.55mm |
| Length | 0.098inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 91mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-B1CFR091U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.