Thick film chip resistor, 0.12 Ohm resistance with 1% tolerance, rated for 1W power dissipation and 200V DC. Features a 2010 imperial case code (5025 metric) with tin contact plating, measuring 0.098 inches in length and 0.03 inches in height. Operates across a temperature range of -55°C to 155°C, with a 100ppm/°C temperature coefficient. This surface mount component is supplied on tape and reel, with 5000 units per package.
Panasonic ERJ-B1CFR12U technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Height | 0.03inch |
| Length | 0.098inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 120mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-B1CFR12U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.