Thick film chip resistor, 0.16 Ohm resistance with 1% tolerance, rated for 2W maximum power dissipation and 200V voltage. Features a 1020 (5025 metric) SMD/SMT case code, 2.5mm depth, 0.55mm height, 5mm width, and 0.098 inch length. Operates across a -55°C to 155°C temperature range with ±100ppm/°C temperature coefficient. Packaged in tape and reel, this RoHS compliant component offers tin contact plating.
Panasonic ERJ-B1CFR16U technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 1020 |
| Contact Plating | Tin |
| Depth | 2.5mm |
| Height | 0.55mm |
| Length | 0.098inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 160mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-B1CFR16U to view detailed technical specifications.
No datasheet is available for this part.