Surface mount thick film chip resistor featuring a 56mΩ resistance with a 5% tolerance. Designed for high power applications, it offers a 2W maximum power dissipation and a 200V voltage rating. The component utilizes a 2010 (5025 metric) case code with tin contact plating and is suitable for operation across a wide temperature range from -55°C to 155°C. This lead-free, RoHS compliant resistor is supplied in tape and reel packaging.
Panasonic ERJ-B1CJR056U technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Height | 0.03inch |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 56mR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-B1CJR056U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.