Thick film chip resistor, 1206 case code (3216 metric), offering 5.6 Ohm resistance with 1% tolerance. Features 1W maximum power dissipation and a 200V voltage rating. Operates across a -55°C to 155°C temperature range with 100ppm/°C temperature coefficient. Surface mount termination with tin plating, supplied in tape and reel packaging.
Panasonic ERJ-B2BF5R6V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Height | 0.031inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 5.6R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-B2BF5R6V to view detailed technical specifications.
No datasheet is available for this part.