Surface mount thick film chip resistor featuring 9.1 Ohm resistance with a 1% tolerance. This 1206 (3216 metric) case code component offers 1W maximum power dissipation and a 200V voltage rating. Operating across a -55°C to +155°C temperature range, it boasts a 100ppm/°C temperature coefficient and tin contact plating. Packaged in a tape and reel for automated assembly.
Panasonic ERJ-B2BF9R1V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0612 |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Height | 0.65mm |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 9.1R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-B2BF9R1V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.