Surface mount chip resistor featuring 1 Ohm resistance with a 1% tolerance. This thick film resistor offers a 500mW power dissipation and a 200V voltage rating, with a DC rated voltage of 150V. Housed in an 0805 (2012 metric) case code, it measures 2mm in width, 1.25mm in depth, and 0.5mm in height, with flat tin-plated terminations. Operating across a temperature range of -55°C to 155°C, this RoHS compliant component is supplied on tape and reel.
Panasonic ERJ-B3BF1R0V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Height | 0.5mm |
| Length | 0.049inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | Flat |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 150V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-B3BF1R0V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.