Surface mount thick film chip resistor, 0805 imperial / 2012 metric case code, featuring 1.2 Ohm resistance with a 1% tolerance. Rated for 1/3W (333mW) maximum power dissipation and 200V maximum operating voltage, with a 150V DC rated voltage. Operating temperature range spans -55°C to 155°C, with a temperature coefficient of 100ppm/°C. Molded construction with tin contact plating, supplied on punched carrier tape and reel packaging.
Panasonic ERJ-B3BF1R2V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Height | 0.5mm |
| Length | 0.049inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 1.2R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 150V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-B3BF1R2V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.