Surface mount chip resistor with 50mΩ resistance and 5% tolerance. Features a 0603 (2012 metric) case size, 1/5W (200mW) power rating, and operates from -55°C to 125°C. Constructed with thick film technology and tin plating, this component is RoHS compliant and suitable for automotive applications (AEC-Q200).
Panasonic ERJ-L03KJ50MV technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 2012 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 200mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 50mR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-L03KJ50MV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.