Surface mount thick film chip resistor with 50mΩ resistance and 5% tolerance. Features a 0805 (2012 metric) case code, 250mW power dissipation, and operates from -55°C to 125°C. Constructed with tin plating and suitable for automotive applications with AEC-Q200 qualification. Packaged in tape and reel for automated assembly.
Panasonic ERJ-L06KJ50MV technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 50mR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-L06KJ50MV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.