Automotive-grade 1812 SMD chip resistor with 100mΩ resistance and 1% tolerance. This thick film resistor offers 500mW power dissipation and operates from -55°C to 125°C. Featuring tin contact plating and a lead-free, RoHS-compliant construction, it is designed for surface mounting and supplied in tape and reel packaging.
Panasonic ERJ-L12KF10CU technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 3.2mm |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 100mR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-L12KF10CU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.