Automotive-grade 1812 SMD chip resistor featuring thick film technology for current sensing applications. Offers a resistance of 39mR with a 1% tolerance, rated for 500mW maximum power dissipation. Constructed with tin contact plating and a rectangular 1812 (4532 metric) case, it operates across a wide temperature range of -55°C to 125°C. This lead-free, RoHS compliant component is designed for surface mounting and meets AEC-Q200 automotive qualification.
Panasonic ERJ-L12KF39MU technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 3.2mm |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 39mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJL12 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-L12KF39MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.