Molded SMD chip resistor with 75mR resistance and 1% tolerance. Features a 2010 (5025 metric) case code, 500mW power dissipation, and a temperature coefficient of 100ppm/°C. Designed for surface mounting with tin-plated terminations and automotive AEC-Q200 qualification. Operating temperature range from -55°C to 125°C.
Panasonic ERJ-L1DUF75MU technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 2.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 75mR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-L1DUF75MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.