
Surface mount thick film chip resistor, 2512 case code (6432 metric), offering 50mΩ resistance with a 5% tolerance. Features a 1W maximum power dissipation, operating temperature range of -55°C to 125°C, and tin contact plating. Designed for automotive applications with AEC-Q200 qualification and lead-free construction. Packaged in tape and reel for automated assembly.
Panasonic ERJ-L1WKJ50MU technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Depth | 3.2mm |
| Features | Automotive AEC-Q200 |
| Height | 0.047inch |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 50mR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Size Code | 2512 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-L1WKJ50MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.