
Surface mount chip resistor featuring thick film technology and a metal strip construction. This 2512 (6432 metric) case code component offers a low resistance of 5mR with a 1% tolerance and a maximum power dissipation of 1W. Operating across a temperature range of -55°C to 170°C, it boasts a ±100ppm/°C temperature coefficient and tin contact plating. The molded rectangular package is supplied on tape and reel, adhering to RoHS compliance.
Panasonic ERJ-M1WSF5M0U technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 3.2mm |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 5mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip, Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Size Code | 2512 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-M1WSF5M0U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
