
Surface mount chip resistor featuring a 2512 case code and 1mR resistance with a 1% tolerance. This thick film metal strip resistor offers 1W maximum power dissipation and operates across a wide temperature range from -55°C to 170°C. Constructed with tin plating and a rectangular shape, it measures 6.4mm in length, 3.2mm in width, and 0.8mm in height. Designed for surface mounting, this lead-free and RoHS compliant component is supplied on tape and reel.
Panasonic ERJ-M1WTF1M0U technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 3.2mm |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 170°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 1mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip, Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Size Code | 2512 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-M1WTF1M0U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.